Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX823TEUK+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel73Y6099RL
Cut Tape73Y6099
Your Part Number
5,193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.810 | $6.81 |
| Total Price | $6.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 25+ | $4.840 |
| 50+ | $4.620 |
| 100+ | $4.400 |
| 250+ | $4.220 |
| 500+ | $4.160 |
| 1000+ | $4.140 |
| 2500+ | $3.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX823TEUK+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel73Y6099RL
Cut Tape73Y6099
Technical Datasheet
Product Overview
The MAX823TEUK+T is a microprocessor supervisory circuit with watchdog timer and manual reset in 5 pin SOT-23 package. This microprocessor’s (µP’s) reset input starts the µP in a known state and µP supervisory circuit assert a reset to prevent code execution errors during power-up, power-down and brownout conditions. It is specifically designed to ignore fast transients on VCC and significantly improve system reliability, accuracy compared to separate ICs or discrete components.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
- Reset threshold voltage is 3.08V
- Watchdog input and manual reset input
- Fully specified over temperature
- Power on reset is 200ms
- Reset (complimentary) valid to VCC = 1V
- Power supply transient immunity
- No external components for watchdog or reset function
Applications
System Monitoring, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
