
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $8.210 |
| 25+ | $7.620 |
| 50+ | $7.310 |
| 100+ | $6.990 |
| 250+ | $6.680 |
| 500+ | $6.510 |
Product Information
Product Overview
The MAX8216CPD+ is a microprocessor voltage monitor in 14 pin DIP package. This device contains five voltage comparators, four for monitoring +5V, -5V, +15V and -15V and the fifth for monitoring any desired voltage. The resistors required to monitor these voltages and provide comparator hysteresis are included on-chip. All comparators have open-drain outputs. This device consumes 250μA max supply current over temperature.
- Supply voltage range is 2.7V to 11V
- Operating temperature range from 0°C to 70°C
- 4 dedicated comparators plus 1 auxiliary comparator
- 5V dedicated comparator has ±1.25% accuracy
- 15V, -15V, -5V dedicated comparators has ±1.5% accuracy
- Overvoltage/undervoltage detection or programmable delay using auxiliary comparator
- Internal 1.24V reference with ±1% initial accuracy
- Built-in hysteresis
Applications
System Monitoring, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.521V, -4.348V, 13.036V, -13.036V
-
2.7V
Open-Drain
14Pins
-
70°C
-
No SVHC (04-Feb-2026)
DIP
4.636V, -4.482V, 13.434V, -13.434V
5Monitors
11V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
13.235V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
