| Quantity | Price |
|---|---|
| 1+ | $11.92 |
| 10+ | $9.34 |
| 25+ | $8.83 |
| 50+ | $8.31 |
| 100+ | $7.99 |
| 250+ | $7.65 |
| 500+ | $7.46 |
Product Information
Product Overview
The MAX8214ACSE+ is a complete microprocessor (µP) voltage monitor in 16 pin NSOIC package. It contains four precision voltage comparators capable of monitoring under voltage and overvoltage conditions for both positive and negative supplies. An accurate trip point setting is facilitated by the internal 1.25V reference, trip level accuracy is not only provided to ±1% over the commercial temperature range but also trip levels of all channels are set to match each other within ±1%. A fifth comparator channel monitors microprocessor voltages and generates delayed reset signals. It is suitable for driving LEDs or for circuits where outputs need to be wire-ORed.
- Supply voltage range is 2.7V to 11V
- Operating temperature range from 0°C to 70°C
- 4 precision comparators plus auxiliary comparator
- Built-in hysteresis
- Internal 1.25V reference with 0.75% initial accuracy
- Controlled comparator response for glitch immunity
- Maximum supply current over temperature is 33µA
- Active-low/high, pull-up reset output
Applications
System Monitoring, Portable Devices, Industrial, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
2.7V
Active-Low, Push-Pull
16Pins
-
70°C
-
No SVHC (25-Jun-2025)
NSOIC
-
5Monitors
11V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate