| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.520 |
| 25+ | $3.230 |
| 50+ | $3.080 |
| 100+ | $2.940 |
| 250+ | $2.780 |
| 500+ | $2.700 |
| 1000+ | $2.630 |
Product Information
Product Overview
4-Pin μP voltage monitor with manual reset input. This is a low-power microprocessor (μP) supervisory circuits used to monitor power supplies in μP and digital systems provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5Vpowered or 3V-powered circuits. Suitable for use in computers, controllers, intelligent instruments, critical μP and μC power monitoring and portable/battery-powered equipment.
- Integrated voltage monitor increases system robustness with added manual reset
- Guaranteed over temperature
- Power supply transient immunity
- Saves board space (no external components)
- Low power consumption simplifies power-supply requirements
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.63V
1.2V
Active-Low
4Pins
560ms
85°C
-
No SVHC (25-Jun-2025)
SOT-143
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate