| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 10+ | $11.190 |
| 25+ | $10.580 |
| 50+ | $9.980 |
| 100+ | $9.610 |
| 250+ | $9.220 |
| 500+ | $8.980 |
Product Information
Product Overview
The MAX794CSE+ is a 3V/3.3V microprocessor supervisory circuit in 16 pin NSOIC package. The microprocessor (µP) supervisory circuit will monitor and control the activities of +3V/+3.3V µPs by providing backup-battery switchover. The backup-battery voltage can exceed VCC and permit the use of 3.6V lithium batteries in systems using 3V to 3.3V for VCC. This device is used in embedded controllers, intelligent controllers, battery powered computers.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Adjustable reset trip precision supply voltage monitor
- Chip enable gating and manual reset input
- Reset assertion to VCC = 1V
- Battery freshness seal
- Uncommitted voltage monitor for power-fail or low-battery warning
- Independent watchdog timer (1.6s timeout)
- Active-high, push-pull / active low, open-drain reset type with reset threshold of 1.25V
- onboard gating of chip-enable signals, 200ms propagation delay
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.212V
-
1V
Active-High, Push-Pull / Active-Low, Open-Drain
16Pins
200ms
70°C
-
No SVHC (25-Jun-2025)
NSOIC
1.262V
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
1.25V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate