Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77827EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH6717
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.900 |
Price for:Each
Minimum: 1
Multiple: 1
$67.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77827EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH6717
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77827
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Kit MAX77827
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX77827
- Design to evaluate MAX77827, a 1.6A buck-boost converter
- Sense Points for high-accuracy measurements
- Accessible test points for EN, POK, and OUTS
- Output Voltage Adjustable Through SEL
- FPWM and skip mode configurable (skip mode default)
- UVLO rising = 2.6V, UVLO Falling = 1.9V (MAX77827CEWC+)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX77827
Automotive Qualification Standard
-
Silicon Core Number
MAX77827
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
