Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77597ETBB+
Newark Part No.
Re-Reel92AH1656
Cut Tape92AH1656
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77597ETBB+
Newark Part No.
Re-Reel92AH1656
Cut Tape92AH1656
Technical Datasheet
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max36V
Max Output Current300mA
Output Current300mA
IC Case / PackageTDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.7MHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTDFN-EP
Switching Frequency1.7MHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
300mA
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
1.7MHz
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
300mA
No. of Pins
10Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
1.7MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability