MAX756EPA+
DC-DC Switching Boost(Step Up) Regulator, Adj., 0.7V-5.5V in, 3.3V-5V/300mA out, 500kHz, DIP-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.120 |
| 10+ | $9.490 |
| 25+ | $8.970 |
| 50+ | $8.440 |
| 100+ | $8.110 |
| 250+ | $7.770 |
Product Information
Product Overview
The MAX756EPA+ is a CMOS step-up DC to DC converter in 8 pin DIP package. This DC to DC switching regulator is used for small, low input voltage or battery powered systems. The device accepts a positive input voltage down to 0.7V and converts it to higher pin selectable output voltage of 3.3V or 5V. The device has reduced physical size and high switching frequencies up to 0.5MHz which is made possible by MOSFET power transistors that allows for tiny (<lt/>5mm diameter) surface mount magnetics. Efficiency is improved to 87% (10% better than with low voltage regulators fabricated in bipolar technology). Supply current is reduced to 60μA by CMOS construction and unique constant off time pulse frequency modulation control scheme.
- Input voltage range from 700mV to 5.5V
- Operating temperature range from -40°C to 85°C
- Output current of 300mA
- 20μA shutdown quiescent current with active reference and low battery detector (LBI/LBO)
- ±1.5% reference tolerance over temperature
Applications
Power Management, Medical, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
700mV
300mA
DIP
Through Hole
3.3V
500kHz
-40°C
-
MSL 1 - Unlimited
DIP
500kHz
Adjustable
Boost (Step Up)
5.5V
300mA
8Pins
-
5V
87%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Alternatives for MAX756EPA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
