Print Page
Image is for illustrative purposes only. Please refer to product description.

135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $6.030 |
| 25+ | $5.670 |
| 50+ | $5.310 |
| 100+ | $5.090 |
| 250+ | $4.860 |
| 500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX756CPA+
Newark Part No.75Y6344
Technical Datasheet
Output TypeAdjustable
Input Voltage Min700mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min3.3V
Output Voltage Min3.3V
Adjustable Output Voltage Max5V
Output Voltage Max5V
Output Current200mA
Dropout Voltage Vdo-
PolarityPositive Output
LDO Regulator Case StyleDIP
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
3.3V
Output Voltage Max
5V
Dropout Voltage Vdo
-
LDO Regulator Case Style
DIP
Max Output Current
300mA
Dropout Voltage Typ @ Current
-V
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
MSL
-
Input Voltage Min
700mV
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
3.3V
Adjustable Output Voltage Max
5V
Output Current
200mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
