Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7408EPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y5918
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7408EPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y5918
Technical Datasheet
IC Filter TypeLowpass
Filter Order5th
No. of Filters1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Filter IC Case StyleDIP
No. of Pins8Pins
Cutoff Frequency15kHz
Program Clock Frequency Typ27kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX7408EPA+ is a 5th-order, lowpass, elliptic, switched-capacitor filter in 8 pin DIP package. This device delivers 53dB of stopband rejection and a sharp roll-off with a transition ratio of 1.6. It has two clocking options like self-clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. MAX7408 is typically used for post-DAC filtering and anti-aliasing applications.
- Supply voltage range is 4.5V to 5.5V
- Single supply operation
- Operating temperature range from -40°C to 85°C
- Low noise and distortion is -80dB THD + noise
- Low power, 12. mA( operating mode) and 0.2µA (shutdown mode)
- Clock tunable corner frequency (1Hz to 15KHz)
- Clock to corner frequency ratio is 100:1
- Offset adjust pin for DC output level adjustments
- Low output offset of ±4mV
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
5.5V
No. of Pins
8Pins
Program Clock Frequency Typ
27kHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Filter Order
5th
Supply Voltage Min
4.5V
Filter IC Case Style
DIP
Cutoff Frequency
15kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
