Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7377AXRD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AC7454RL
Cut Tape18AC7454
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.460 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 25+ | $2.840 |
| 50+ | $2.720 |
| 100+ | $2.610 |
| 250+ | $2.470 |
| 500+ | $2.370 |
| 1000+ | $2.340 |
| 2500+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7377AXRD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AC7454RL
Cut Tape18AC7454
Technical Datasheet
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseSOT-23
IC Case / PackageSOT-23
Product Range-
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
2.7V
Digital IC Case
SOT-23
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
