
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 3000+ | $3.740 |
| 6000+ | $3.670 |
| 12000+ | $3.590 |
| 18000+ | $3.520 |
| 30000+ | $3.440 |
Product Information
Product Overview
The MAX7323ATE+ is an I2C port expander with 4 push-pull outputs and 4 open-drain I/Os in 16 pin TQFN package. This 2-wire serial interfaced peripheral features eight I/O ports. Four ports are push-pull outputs and the other four are open-drain I/O ports that are overvoltage protected up to +6V independent of the supply voltage. State changes are indicated by the open-drain active-low INT output. The interrupt is latched allowing detection of transient changes. When the MAX7323 is subsequently accessed through the serial interface, any pending interrupt is cleared.
- 400KHz I2C serial interface, +1.71V to +5.5V operating voltage
- Active-low RST input clears serial interface, terminating any I2C communication to or from MAX7323
- 4 push-pull O/P ports rated at 20mA sink current, 4 open-drain I/O ports rated to 20mA sink current
- 4 I/O ports are overvoltage protected to +6V
- Transient changes are latched allowing detection between read operations
- Active-low INT output alerts change on inputs
- Low standby current of 0.6μA
- Power-on reset voltage of 1.6V, operating temperature range form -40°C to +125°C
- 4 I/O ports configured as inputs are continuously monitored for state changes (transition detection)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
I2C
1.71V
5.5V
TQFN
4I/O's
125°C
-
No SVHC (04-Feb-2026)
-
400kHz
I2C
TQFN
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
