Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7311AAG+Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73Y5851
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $8.570 |
| 25+ | $8.240 |
| 50+ | $7.920 |
| 100+ | $7.590 |
| 250+ | $7.320 |
| 500+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7311AAG+Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73Y5851
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C
Bus Frequency400kHz
Supply Voltage Min2V
IC Interface TypeI2C
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX7311AAG+ is a 2-wire interfaced 16bit I/O port expander with interrupt and hot insertion protection in 24 pin SSOP package. It provides 16bit parallel I/O port expansion for SMBus and I2C applications. The MAX7311 consists of input port registers, output port registers, polarity inversion registers, configuration registers, bus timeout register and I2C compatible serial interface logic compatible with SMBus. It is used in servers, RAID systems and PLCs.
- Supply voltage range from 2V to 5.5V
- Automotive temperature range from -40°C to 125°C
- 400Kbps I2C compatible serial interface
- 5V overvoltage tolerant I/Os
- SCL clock frequency of 400KHz and bus timeout period of 61ms
- 100Kohm pull-up on each I/O
- Bus timeout for lock-up free operation
- Noise filter on SCL/SDA inputs and polarity inversion
- Low standby current of 2.9μA at V+ = 3.3V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Interface Case Style
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Bus Frequency
400kHz
IC Interface Type
I2C
IC Case / Package
SSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
