Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7310AUE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y5849
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 10+ | $6.290 |
| 25+ | $5.970 |
| 50+ | $5.650 |
| 100+ | $5.330 |
| 250+ | $5.140 |
| 500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7310AUE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y5849
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
Bus Frequency400kHz
InterfacesI2C, SMBus
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX7310AUE+ is a 2-wire-interfaced 8bit I/O port expander with reset in 16 pin TSSOP package. It provides 8bit parallel input/output port expansion for SMBus -compatible and I2C-compatible applications. It consists of an input port register, an output port register, a polarity inversion register, a configuration register, a bus timeout register and an SMBus/I2C-compatible serial interface. It is used in servers, RAID systems, test & measurement.
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low standby current of 1.7µA (typ) at V+ = 3.3V
- 400KHz 2-wire interface
- Bus timeout for lock-up-free operation
- Polarity inversion
- Eight I/O pins that default to inputs on power-up
- 5V tolerant open-drain output on I/O0
- Power-on reset voltage is 1.6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Chip Configuration
8bit
Bus Frequency
400kHz
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Interface Case Style
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
