Print Page
Image is for illustrative purposes only. Please refer to product description.

135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 10+ | $9.500 |
| 25+ | $8.970 |
| 50+ | $8.460 |
| 100+ | $8.130 |
| 250+ | $7.790 |
| 500+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX710ESE+Copy
Newark Part No.81Y9584
Technical Datasheet
Regulator Output TypeFixed
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck, Boost
Input Voltage Min1.8V
Input Voltage Max11V
Output Current250mA
Max Output Current250mA
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min3.3V
Output Voltage Max5V
Switching Frequency Typ-
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
250mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
5V
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Output Type
Fixed
Topology
Buck, Boost
Input Voltage Max
11V
Max Output Current
250mA
No. of Pins
16Pins
Output Voltage Nom
5V
Output Voltage Min
3.3V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
