Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX702CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC4442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 10+ | $8.280 |
| 25+ | $7.700 |
| 50+ | $7.390 |
| 100+ | $7.070 |
| 250+ | $6.830 |
| 500+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX702CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC4442
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.65V
No. of Monitored Voltages1Monitors
Supply Voltage Min3V
Supply Voltage Max15V
Reset Output TypeActive-High, Active-Low
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time350ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage4.65V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
15V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.65V
Reset Threshold Voltage - Nom
4.65V
Supply Voltage Min
3V
Reset Output Type
Active-High, Active-Low
No. of Pins
8Pins
Delay Time
350ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
NSOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
