| Quantity | Price |
|---|---|
| 1+ | $22.310 |
| 5+ | $20.090 |
| 10+ | $17.850 |
| 25+ | $17.000 |
| 92+ | $16.140 |
| 138+ | $15.720 |
| 276+ | $15.290 |
Product Information
Product Overview
The MAX696CWE+ is a microprocessor supervisory circuit in 16 pin WSOIC package. This supervisory circuit reduce the complexity and number of components required for power supply monitoring and battery control functions in microprocessor (μP) systems. It includes μP reset, backup battery switchover, watchdog timer, CMOS RAM write protection and power failure warning. MAX696 device perform functions such as a reset pulse if the optional watchdog timer has not been toggled within a specified time, individual outputs for low line and watchdog fault conditions. The reset time may be left at its default value of 50ms or may be varied with an external capacitor or clock pulses. A separate 1.3V threshold detector for power fail warning, low battery detection or to monitor a power supply other than VCC. The device significantly improves system reliability and accuracy compared to that obtained with separate ICs or discrete components.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- Adjustable low line monitor and power down reset
- Power OK/reset time delay
- Watchdog timer with 100ms, 1.6s or adjustable
- Minimum external component count
- Standby current is 1μA
- Separate monitor for power fail or low battery warning
- Battery backup power switching
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.2V
-
3V
Active-High, Push-Pull / Active-Low, Push-Pull
16Pins
50ms
70°C
-
No SVHC (25-Jun-2025)
WSOIC
1.8V
2Monitors
5.5V
WSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate