Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6960AMH+DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.610 |
Price for:Each
Minimum: 1
Multiple: 1
$24.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6960AMH+DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5419
Technical Datasheet
Display Driver TypeDot Matrix LED Driver
No. of Digits-
No. of Segments64
IC Case / PackageMQFP
No. of Pins44Pins
Output Voltage Max-
Output Current Max-
Supply Voltage Min2.7V
Output Current Max-
Supply Voltage Max3.6V
Interfaces4 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Device TopologyConstant Current
Driver Case StyleMQFP
No. of Outputs24Outputs
Switching Frequency8.5MHz
Technical Specifications
Display Driver Type
Dot Matrix LED Driver
No. of Segments
64
No. of Pins
44Pins
Output Current Max
-
Output Current Max
-
Interfaces
4 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Device Topology
Constant Current
No. of Outputs
24Outputs
No. of Digits
-
IC Case / Package
MQFP
Output Voltage Max
-
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
MQFP
Switching Frequency
8.5MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
