MAX6818EAP+T
Specialized Interface, Octal, µP Switch Interfacing, PC-Based Instruments, 2.7 V, 5.5 V, SSOP

4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.210 | $13.21 |
| Total Price | $13.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 25+ | $9.690 |
| 50+ | $9.300 |
| 100+ | $8.910 |
| 250+ | $8.870 |
| 500+ | $8.690 |
Product Information
Product Overview
The MAX6818EAP+T is a ±15KV ESD protected, octal, CMOS switch debouncers in 20 pin SSOP package. It provides clean interfacing of mechanical switches to digital systems. It accepts one or more bouncing inputs from a mechanical switch and produces a clean digital output after a short, preset qualification delay. Both switch opening bounce and switch closing bounce are removed. Robust switch inputs handle ±25V levels and are ±15KV ESD protected for use in harsh industrial environments. It features single supply operation from +2.7V to +5.5V. Undervoltage-lockout circuitry ensures the output is in correct state upon power-up. The MAX6818 monitors switches. Additionally, the MAX6818 has three state outputs controlled by an enable (active-low EN) pin. Typical applications include µP switch interfacing, industrial instruments, PC based instruments, portable instruments and membrane keypads.
- Switch debouncer integration simplifies system interface to mechanical switches
- No external components required, designed for data bus interfacing
- 6μA supply current, 40ms debounce duration
- Built-in protection circuitry improves system reliability
- Inputs can exceed power supplies up to ±25V
- ±15KV human body model, ±8KV IEC 1000-4-2 contact discharge, ±15KV IEC 1000-4-2 air gap discharge
- Direct data bus interface
- Pin compatible with LS573 octal latch (except for the CH pin)
- Switch change of state output (active-low CH), simplifying microprocessor polling and interrupts
- Operating temperature range form -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.7V
SSOP
-40°C
-
-
µP Switch Interfacing, PC-Based Instruments
5.5V
20Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
