
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 25+ | $3.800 |
| 50+ | $3.630 |
| 100+ | $3.450 |
| 250+ | $3.330 |
| 500+ | $3.260 |
Product Information
Product Overview
The MAX6814XK+T is a watchdog timer circuit in 5 pin SC-70 package. This device improves system reliability by monitoring the system for software code execution errors. When the watchdog input detects a transitional edge, the internal watchdog timer clears and restarts, then begins counting again. If the watchdog timer exceeds the watchdog timeout period (1.6s typ), the active-low, push-pull watchdog output asserts for the watchdog pulse period (140ms min) to alert the system of the fault. Typical applications include computers and controllers, embedded controllers, intelligent instruments and critical μP monitoring.
- Supply voltage range is 2.25V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operating current is 4μA
- Watchdog timer with 1.6s timeout
- Push-pull active-low watchdog output
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.19V
2.25V
Active-Low, Push-Pull
5Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.19V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
