
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX680ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5669 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 10+ | $7.230 |
| 25+ | $6.730 |
| 50+ | $6.450 |
| 100+ | $6.170 |
| 250+ | $6.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX680ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y5669 |
| Technical Datasheet | |
| Output Type | Fixed |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Output Current Max | 10mA |
| Output Current Max | 10mA |
| DC / DC Converter IC Case | NSOIC |
| Fixed Output Voltage Nom | 10V |
| Adjustable Output Voltage Min | - |
| Output Current | 10mA |
| Adjustable Output Voltage Max | - |
| Input Voltage Min | 2V |
| Input Voltage Max | 6V |
| Topology | Doubler, Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX680ESA+ is a +5V to ±10V voltage converter in 8 pin NSOIC package. This monolithic, CMOS dual charge pump converter provides both positive step-up charge pump to develop +10V from +5V input and an inverting charge pump to generate -10V output. It has an on-chip 8KHz oscillator and requires four external capacitors to produce both positive and negative voltages from single supply. The output source impedance is typically 150 ohm, providing useful output currents up to 10mA. The low quiescent current and high efficiency make this device suitable for variety of applications that need both positive and negative voltages generated from single supply. The MAX680 can be used wherever single positive supply is available and where positive and negative voltages are required. Common applications include generating ±6V from 3V battery, generating ±10V from standard +5V logic supply, data acquisition systems, panel meters, battery operated equipment & operational amplifier power supplies.
- Supply voltage range from 2V to 6V
- Operating temperature range from -40°C to 85°C
- Supply current of 500μA at VCC = 3V, TA = +25°C
- Generates positive and negative doubled outputs simultaneously
- Voltage conversion efficiency of 99%
- Power conversion efficiency of 85%
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Pins | 8Pins |
| Output Current Max | 10mA |
| Fixed Output Voltage Nom | 10V |
| Output Current | 10mA |
| Input Voltage Min | 2V |
| Topology | Doubler, Inverting |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Case / Package | NSOIC |
|---|---|
| Output Current Max | 10mA |
| DC / DC Converter IC Case | NSOIC |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Input Voltage Max | 6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX680ESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
