Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6776XKB+TCopy
Newark Part No.38AC1890
Your Part Number
3,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.310 |
| 25+ | $3.040 |
| 50+ | $2.890 |
| 100+ | $2.750 |
| 250+ | $2.620 |
| 500+ | $2.530 |
| 1000+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6776XKB+TCopy
Newark Part No.38AC1890
Technical Datasheet
Battery TypeLi-Ion
Interfaces-
IC Interface Type-
No. of Batteries1
No. of Cells1Cells
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Battery IC Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
IC Interface Type
-
No. of Cells
1Cells
Supply Voltage Max
5.5V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
-
No. of Batteries
1
Supply Voltage Min
1.6V
Battery IC Case Style
SC-70
No. of Pins
5Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
