Print Page
Image is for illustrative purposes only. Please refer to product description.

1,893 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6776XKA+T
Newark Part No.38AC1889
Technical Datasheet
Battery TypeLi-Ion
IC Interface Type-
Interfaces-
No. of Batteries1
No. of Cells1Cells
Supply Voltage Min1.6V
Battery IC Case StyleSC-70
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Interfaces
-
No. of Cells
1Cells
Battery IC Case Style
SC-70
IC Case / Package
SC-70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
-
No. of Batteries
1
Supply Voltage Min
1.6V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
