Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6775XKC+T
Newark Part No.
Re-Reel38AC1888
Cut Tape38AC1888
Your Part Number
Technical Datasheet
420 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.90 |
| 10+ | $3.73 |
| 25+ | $3.44 |
| 50+ | $3.28 |
| 100+ | $3.12 |
| 250+ | $2.97 |
| 500+ | $2.87 |
| 1000+ | $2.79 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6775XKC+T
Newark Part No.
Re-Reel38AC1888
Cut Tape38AC1888
Technical Datasheet
Battery TypeLi-Ion
IC Interface Type-
Interfaces-
No. of Batteries1
No. of Cells1Cells
Supply Voltage Min1.6V
Battery IC Case StyleSC-70
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
Interfaces
-
No. of Cells
1Cells
Battery IC Case Style
SC-70
IC Case / Package
SC-70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
IC Interface Type
-
No. of Batteries
1
Supply Voltage Min
1.6V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability