
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.100 | $7.10 |
| Total Price | $7.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $5.460 |
| 25+ | $5.060 |
| 50+ | $4.830 |
| 100+ | $4.600 |
| 250+ | $4.400 |
| 500+ | $4.260 |
| 1000+ | $4.160 |
Product Information
Product Overview
The MAX6751KA31+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset and watchdog timeout delay in 8 pin SOT-23 package. This microprocessor (μP) supervisory circuit monitors single/dual system supply voltages from 1.575V to 5V and provides maximum adjustability for reset and watchdog functions. It has fixed and adjustable reset threshold voltages using external resistors. The MAX6751 asserts a reset signal whenever VCC supply voltage or RESET IN falls below its reset threshold or when manual reset is pulled low. The reset output remains asserted for reset timeout period after VCC and RESET IN rises above the reset threshold. The reset and watchdog delays are adjustable with external capacitors. The MAX6751 contains watchdog select input that extends the watchdog timeout period by 128x. It is available with active-low, open drain RESET output. It is typically used in intelligent instruments, battery powered computers/controllers and embedded controllers.
- Supply voltage range from 1V to 5.5V at TA = 0°C to +125°C
- Automotive temperature range from -40°C to 125°C
- 3.7μA supply current (VCC ≤ 2V) reduces system power consumption
- Integrated power supply protection increases robustness
- Power supply transient immunity
- RESET (complementary) valid for VCC ≥ 1V
- Reset timeout period of 7.59ms (CSRT = 1500pF)
- Fixed VCC threshold of 3.075V
- Normal watchdog timeout period of 7.59ms and extended watchdog timeout of 971.5ms (CSWT = 1500pF)
Applications
System Monitoring, Automotive, Medical, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.075V
1V
Active-Low, Open-Drain
8Pins
7.59ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
-
2Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.075V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
