MAX6718UKSHD3+T
MPU Supervisor, 2 Monitors, 800 mV-5.5V supply, Active-Low, Push-Pull, 2.925V threshold, SOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6718UKSHD3+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5625RL Cut Tape73Y5625 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.210 | $12.21 |
| Total Price | $12.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 25+ | $8.920 |
| 50+ | $8.560 |
| 100+ | $8.200 |
| 250+ | $8.140 |
| 500+ | $7.980 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6718UKSHD3+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5625RL Cut Tape73Y5625 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 2.925V, 1.313V |
| No. of Monitored Voltages | 2Monitors |
| Supply Voltage Min | 800mV |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Push-Pull |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 210ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 2.925V |
Product Overview
The MAX6718UKSHD3+T is a dual ultra-low voltage μP supervisory circuit in 5 pin SOT-23 package. It is designed to monitor two system power-supply voltages. This device assert a system reset if any monitored supply falls below its factory trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual supervisory circuits significantly improve system reliability and reduce size compared to separate ICs or discrete components. This device monitors primary supply (VCC1) reset threshold voltage of 2.925V and secondary supply (VCC2) reset threshold voltage of 1.313V. An externally adjustable RSTIN input option allows customers to monitor a third supply voltage down to 0.62V. This device has correct reset output logic state when either VCC1 or VCC2 remains greater than 0.8V. The push-pull reset outputs along with manual reset input.
- Supply voltage range is 800mV to 5.5V
- Operating temperature range from -40°C to 85°C
- Reset timeout period of 140ms (min)
- Watchdog timer option is 35s (min) long start-up period and 1.12s (min) normal timeout period
- Immune to short VCC transients
- Low supply current 14μA (typ) at 3.6V
Applications
System Monitoring, Portable Devices, Industrial, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 2.925V, 1.313V |
| Supply Voltage Min | 800mV |
| Reset Output Type | Active-Low, Push-Pull |
| No. of Pins | 5Pins |
| Delay Time | 210ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 2Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.925V |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
