Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6705ATKA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC1874RL
Cut Tape38AC1874
Your Part Number
1,824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.420 | $7.42 |
| Total Price | $7.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 25+ | $5.300 |
| 50+ | $5.070 |
| 100+ | $4.840 |
| 250+ | $4.700 |
| 500+ | $4.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6705ATKA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC1874RL
Cut Tape38AC1874
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom3.08V
No. of Monitored Voltages2Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Push-Pull
IC Case / PackageSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
3.08V
Supply Voltage Min
1.2V
Reset Output Type
Manual, Active-Low, Push-Pull
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
