Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX669EUB+Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.81Y9557
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 3000+ | $5.240 |
| 6000+ | $5.170 |
| 12000+ | $5.090 |
| 18000+ | $5.020 |
| 30000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX669EUB+Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.81Y9557
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1.8V
Input Voltage Max28V
Output Current6A
Max Output Current6A
IC Case / PackageUMAX
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max28V
Switching Frequency Typ500kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC Case-
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- Cellular Telephones; LANs and Network Systems; POS Systems; Telecom Hardware
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
6A
IC Case / Package
UMAX
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
-
Switching Frequency
500kHz
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
28V
Max Output Current
6A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
