
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.720 | $0.788 |
| 10+ | $5.020 | $0.788 |
| 25+ | $4.690 | $0.788 |
| 50+ | $4.470 | $0.788 |
| 100+ | $3.930 | $0.788 |
Product Information
Product Overview
The MAX6690MEE+ is a 2°C accurate remote/local temperature sensor with SMBus serial interface in 16 pin QSOP package. It is a precise digital thermometer with remote accuracy is ±2°C, no calibration needed. The 2-wire serial interface accepts standard SMBus, Write Byte, Read Byte, Send Byte and Receive Byte commands to program the alarm thresholds and to read temperature data. Measurements can be done automatically and autonomously with the conversion rate programmed by the user or programmed to operate in a single-shot mode. When the conversion rate is faster than 1Hz, conversion results are available as a 7bit plus sign byte with a 1°C LSB. When the conversion rate is 1Hz or slower, the MAX6690 enters the extended mode. In this mode, 3 additional bits of temperature data are available in the extended resolution register, providing 10bit plus sign resolution with a 0.125°C LSB. Single shot conversions also have 0.125°C per LSB resolution when the conversion rate is 1Hz or slower.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -55°C to 125°C
- Dual channel measures remote and local temperature
- Programmable under/overtemperature alarms
- Parasitic resistance cancellation (PRC) mode can be invoked for conversion rates of 1Hz or slower
- Default low temperature measurement limit is 0°C
Applications
Sensing & Instrumentation, Portable Devices, Test & Measurement, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
± 2°C
-55°C
125°C
QSOP
3V
2Channels
I2C, SMBus
125°C
-
-
Digital
± 2°C
-55°C
125°C
QSOP
16Pins
5.5V
8 bits, 11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
