
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $9.340 |
| 25+ | $8.700 |
| 50+ | $8.340 |
| 100+ | $7.990 |
| 300+ | $7.730 |
| 500+ | $7.460 |
Product Information
Product Overview
The MAX6660AEE+ is a remote-junction temperature-controlled fan-speed regulator with SMBus interface in 16 pin QSOP package. The remote temperature sensor is a common-collector PNP such as a substrate PNP of a microprocessor or a diode-connected transistor, typically a low-cost, easily mounted 2N3904 NPN type or 2N3906 PNP type. It incorporates a closed-loop fan controller that regulates fan speed with tachometer feedback. It compares temperature data to a fan threshold temperature and gain setting, both programmed over the SMBus by the user. The result is automatic fan control that is proportional to the remote junction temperature. The temperature feedback loop can be broken at any time for system control over the speed of the fan. Fan speed is voltage controlled as opposed to PWM controlled, greatly reducing acoustic noise and maximizing fan reliability. Temperature data is updated every 0.25s and is readable at any time over the SMBus interface.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Accurate closed loop fan-speed regulation
- Programmable under/overtemperature alarms
- SMBus 2-wire serial interface with timeout
- Supports SMBus alert response
- ACPI compatible, including OVERT system shutdown function
- ±1°C thermal-sensing accuracy, data is formatted as a 10bit+sign word with 0.125°C resolution
- An on-chip power device drives fans rated up to 250mA
Applications
Sensing & Instrumentation, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
± 1°C
-40°C
125°C
QSOP
3V
1Channels
I2C, SMBus
125°C
-
-
Open Drain
± 1°C
-40°C
125°C
QSOP
16Pins
5.5V
11 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
