
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $7.510 |
| 25+ | $7.140 |
| 50+ | $6.880 |
| 100+ | $6.630 |
| 300+ | $6.470 |
| 500+ | $6.300 |
Product Information
Product Overview
MAX6656MEE+ is a precise voltage and temperature monitor. The digital thermometer reports the temperature of two remote sensors and its own die temperature. The remote sensors are diode-connected transistors typically a low-cost, easily mounted 2N3906 PNP type that replace conventional thermistors or thermocouples. Remote accuracy is ±1°C for multiple transistor manufacturers with no calibration necessary. The remote channels can also measure the die temperature of other ICs, such as microprocessors, that contain a substrate-connected PNP with its collector grounded and its base and emitter available for temperature sensing purposes. The temperature is digitized with an 11-bit resolution. It also measures its own supply voltage and three external voltages with 8-bit resolution. It is used in applications such as notebooks, thin clients, servers, workstations, communication equipment, and desktop PC.
- Programmable under/over-threshold alarms
- Programmable power-saving mode, no calibration required
- SMBus/I²C-compatible interface, three temperature channels
- Active-low OVERT output for fan control and system shutdown
- Supply voltage range from 3V to 5.5V
- Standby current is 3µA typical at (SMBus static, STBY = GND)
- Monitoring cycle time is 625ms typical at (VCC = +3.0V to +3.6V)
- Serial clock frequency is 400KHz maximum at (VCC = +3.0V to +3.6V)
- Operating temperature range from -55°C to +125°C
- 16-pin QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
± 1°C
-55°C
125°C
QSOP
3V
3Channels
I2C, SMBus
125°C
-
-
Open Drain
± 1°C
-55°C
125°C
QSOP
16Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
