Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6620ATI+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH0970
Your Part Number
2,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $7.490 |
| 25+ | $6.950 |
| 50+ | $6.660 |
| 100+ | $6.370 |
| 250+ | $6.090 |
| 500+ | $5.920 |
| 1000+ | $5.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6620ATI+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH0970
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeDC
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleTQFN-EP
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
TQFN-EP
Motor Type
DC
Output Current
-
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
