
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6509CAUK+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y5513RL Cut Tape73Y5513 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
| Total Price | $3.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 25+ | $2.600 |
| 50+ | $2.500 |
| 100+ | $2.400 |
| 250+ | $2.310 |
| 500+ | $2.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6509CAUK+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y5513RL Cut Tape73Y5513 |
| Technical Datasheet | |
| IC Output Type | Open Drain |
| Sensor Output Type | Digital |
| Sensing Accuracy Range | ± 0.5°C |
| Sensing Accuracy Range | ± 0.5°C |
| Accuracy | ± 4.7°C |
| Sensing Temperature Min | -40°C |
| Measured Temperature Min | -40°C |
| Measured Temperature Max | 125°C |
| Sensing Temperature Max | 125°C |
| Sensor Case Style | SOT-23 |
| Sensor Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Channels | - |
| Resolution | - |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX6509CAUK+T is a resistor-programmable temperature switch in 5 pin SOT-23 package. This fully integrated temperature switch incorporate two temperature dependent references and one comparator, one reference exhibits a positive temperature coefficient and the other negative temperature coefficient. IC is programmed for a wide range of temperature thresholds from -40°C to +125°C. The temperature threshold is set by an external resistor between SET & GND and the temperature at which the two reference voltages are equal determines the temperature trip point. IC's output easily interfaces with a microprocessor (µP) reset input, it is used in µP temperature monitoring in high speed computers, temperature control and temperature alarms.
- Supply voltage range is 2.7V to 5.5V
- Provides an open-drain output
- Set-hot or set-cold option
- Typical threshold accuracy of ±0.5°C at TA = 0°C to +125°C
- Temperature threshold hysteresis is 2°C at HYST = GND, 10°C at HYST = VCC
Applications
Sensing & Instrumentation, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Output Type | Open Drain |
|---|---|
| Sensing Accuracy Range | ± 0.5°C |
| Accuracy | ± 4.7°C |
| Measured Temperature Min | -40°C |
| Sensing Temperature Max | 125°C |
| Sensor Case / Package | SOT-23 |
| Supply Voltage Min | 2.7V |
| No. of Channels | - |
| Output Interface | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Sensor Output Type | Digital |
|---|---|
| Sensing Accuracy Range | ± 0.5°C |
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | 125°C |
| Sensor Case Style | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Resolution | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
