Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6467US29D3+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1851RL
Cut Tape38AC1851
Your Part Number
1,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.290 | $4.29 |
| Total Price | $4.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 25+ | $2.990 |
| 50+ | $2.850 |
| 100+ | $2.710 |
| 250+ | $2.570 |
| 500+ | $2.560 |
| 1000+ | $2.510 |
| 2500+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6467US29D3+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1851RL
Cut Tape38AC1851
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.925V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Open-Drain
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time225ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-143
Threshold Voltage2.925V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.925V
Reset Threshold Voltage - Nom
2.925V
Supply Voltage Min
1V
Reset Output Type
Manual, Active-Low, Open-Drain
No. of Pins
4Pins
Delay Time
225ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-143
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
