MAX6463UR30+T
MPU Supervisor, 1V-6V supply, Active-Low, Open-Drain reset, 225 µs delay/3V threshold, SOT-23-3

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.400 | $4.40 |
| Total Price | $4.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 25+ | $3.090 |
| 50+ | $2.950 |
| 100+ | $2.810 |
| 250+ | $2.680 |
| 500+ | $2.630 |
Product Information
Product Overview
The MAX6463UR30+T is an ultra low power voltage detector in 3 pin SOT-23 package. This circuit monitors battery, power supply and system voltages from +1.6V to +5.5V. This circuit includes a precision bandgap reference, a comparator and an internally trimmed resistor network that set specified trip thresholds and an internal 5% threshold hysteresis circuit. This device provides excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from +1.6V to +5.5V. It is used in load switching/power sequencing and noise-immune µP reset circuits.
- Supply voltage range is 1V to 6V at TA = 0°C to +125°C
- Operating temperature range from -40°C to 125°C
- Propagation delay of 17µs (VCC falling at 10mV/µs)
- Active-low, open-drain reset type with lower trip threshold voltage of 3V at TA = +25°C
- Threshold accuracy over temperature is ±2.5%
- Immune to short voltage transients
- No external components
- Supply current is 1µA at VCC = 5V, TA = -40°C to +85°C
- Start-up time is 225µs
Applications
System Monitoring, Portable Devices, Consumer Electronics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3V
1V
Active-Low, Open-Drain
3Pins
225µs
125°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
6V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3V
Technical Docs (1)
Alternatives for MAX6463UR30+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
