MAX6457UKD3B+T
MPU Supervisor, 4V-28V supply, Active-Low, Open-Drain reset, 150 ms delay/1.228V threshold, SOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6457UKD3B+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5494RL Cut Tape73Y5494 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.810 | $8.81 |
| Total Price | $8.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 25+ | $6.340 |
| 50+ | $6.070 |
| 100+ | $5.800 |
| 250+ | $5.680 |
| 500+ | $5.570 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6457UKD3B+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5494RL Cut Tape73Y5494 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | 1.111V |
| Reset Threshold Voltage – Max | 1.194V |
| Reset Threshold Voltage - Nom | - |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 28V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 150ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 1.228V |
Product Overview
The MAX6457UKD3B+T is a high voltage, low current voltage monitor in 5 pin SOT-23 package. This device operates with 4V to 28V supply voltage and has an inbuilt precision band gap reference, low-offset voltage comparator, internal threshold hysteresis, power-good or reset timeout options and high-voltage open-drain output. Two external resistors set the trip threshold voltages. The MAX6457 is a single voltage monitor for undervoltage or overvoltage detection. A logic-based clear input either latches the output for overvoltage applications or allows the device to operate in transparent mode.
- Internal 2.25V ±2.5% reference
- Operating temperature range from -40°C to 125°C
- Low supply current of 3.5μA typically at 12V
- Open drain N-channel output
- Threshold voltage is 1.228V at TA = -40°C to +85°C, VCC ≥ 4V, VIN rising
- Internal threshold hysteresis of 5%
- Two IN to OUT timeout period is 150ms
- Internal undervoltage lockout
- Immune to short voltage transients
Applications
System Monitoring, Automotive, Industrial, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | 1.111V |
|---|---|
| Reset Threshold Voltage - Nom | - |
| Supply Voltage Min | 4V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 5Pins |
| Delay Time | 150ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
| Reset Threshold Voltage – Max | 1.194V |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 28V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 1.228V |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
