Print Page
Image is for illustrative purposes only. Please refer to product description.

2,488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6433UK+T
Newark Part No.73Y5485
Technical Datasheet
Battery TypeLi-Ion, NiCd, NiMH
Interfaces-
IC Interface Type-
No. of Batteries1
No. of Cells1Cells
Supply Voltage Min1.2V
Battery IC Case StyleSOT-23
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Battery-Powered Systems (Single-Cell Li+ or Multicell NiMH, NiCd, Alkaline);
- Cell Phones/Cordless Phones; Electronic Toys; MP3 Players; Pagers; PDAs; Portable Medical Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, NiCd, NiMH
IC Interface Type
-
No. of Cells
1Cells
Battery IC Case Style
SOT-23
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
-
No. of Batteries
1
Supply Voltage Min
1.2V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
