
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 25+ | $3.420 |
| 50+ | $3.260 |
| 100+ | $3.100 |
| 250+ | $2.950 |
| 500+ | $2.890 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
Product Information
Product Overview
The MAX6425UK29+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. This supervisor circuit monitors system voltages from 1.6V to 5V. The device performs a single function that is it asserts a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility. The MAX6425 has an active-low, open-drain reset output. It is typically used in battery powered computers/controllers, intelligent instruments and embedded controllers.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low quiescent current of 1.6μA (VCC ≤ 2V)
- Reset valid to VCC = 1V
- Immune to short VCC transients
- Reset threshold voltage of 2.925V
- Reset timeout period of 4.375ms (CSRT = 1500pF)
Applications
System Monitoring, Portable Devices, Automotive, Medical, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.925V
1V
Active-Low, Open-Drain
5Pins
4.375ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.925V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
