MAX6421XS29+T
MPU Supervisor, 1V-5.5V supply, Active-Low, Push-Pull, 4.375 ms delay/2.925V threshold, SC-70-4

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6421XS29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5474RL Cut Tape73Y5474 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.430 | $5.43 |
| Total Price | $5.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 25+ | $3.820 |
| 50+ | $3.650 |
| 100+ | $3.470 |
| 250+ | $3.320 |
| 500+ | $3.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6421XS29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5474RL Cut Tape73Y5474 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 2.925V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Push-Pull |
| IC Case / Package | SC-70 |
| No. of Pins | 4Pins |
| IC Mounting | Surface Mount |
| Delay Time | 4.375ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SC-70 |
| Threshold Voltage | 2.925V |
Product Overview
The MAX6421XS29+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset timeout delay in 4 pin SC-70 package. This supervisor circuit monitors system voltages from 1.6V to 5V. The device performs a single function that is it asserts a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility. The MAX6421 has an active-low, push-pull reset output. It is typically used in battery powered computers/controllers, intelligent instruments and embedded controllers.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low quiescent current of 1.6μA (VCC ≤ 2V)
- Reset valid to VCC = 1V
- Immune to short VCC transients
- Reset threshold voltage of 2.925V
- Reset timeout period of 4.375ms (CSRT = 1500pF)
Applications
System Monitoring, Portable Devices, Automotive, Medical, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 2.925V |
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low, Push-Pull |
| No. of Pins | 4Pins |
| Delay Time | 4.375ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SC-70 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SC-70 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.925V |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
