Product Information
Product Overview
The MAX641ACPA+ is a fixed output 10W CMOS step-up switching regulator in 8 pin DIP package. This regulator is preset to +5V output voltage however can be set to other levels by adding 2 resistors. Device is designed for minimum component DC-DC converter circuit in 5mW to 10mW range. It is used in uninterruptible board level power supplies, power conditioning for battery systems and portable instruments and communication.
- Operating voltage range from 2V to 16.5V
- Oscillator frequency is 45KHz at Vout = +5V
- Oscillator duty cycle is 50%
- Supply current of 0.135mA at Vout = +5V
- Internal reference voltage of 1.31V at TA= +25°C
- Typical efficiency of 80% (with external MOSFET)
- Line regulation of 0.08%Vout, operating temperature range from 0°C to 70°C
- Load regulation of 0.2%Vout
- On-chip driver for high power external MOSFET
Applications
Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
2V
-
DIP
Through Hole
5V
5.5V
80%
70°C
-
No SVHC (25-Jun-2025)
-
Fixed
Boost (Step Up)
16.5V
-
8Pins
5V
4.5V
45kHz
0°C
-
MSL 1 - Unlimited
DIP
45kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate