MAX6412UK29+T
MPU Supervisor, 1V-5.5V supply, Active-Low, Push-Pull, 4.375 ms delay/2.925V threshold, SOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6412UK29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5458RL Cut Tape73Y5458 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.430 | $5.43 |
| Total Price | $5.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 25+ | $3.820 |
| 50+ | $3.650 |
| 100+ | $3.470 |
| 250+ | $3.320 |
| 500+ | $3.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6412UK29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5458RL Cut Tape73Y5458 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 2.925V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Push-Pull |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 4.375ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 2.925V |
Product Overview
The MAX6412UK29+T is a low power single voltage microprocessor (μP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. This supervisory circuit monitors system voltages from 1.6V to 5V and it provides maximum adjustability for supply voltage monitoring and reset functionality. The MAX6412 is designed to assert a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or manual reset input is asserted. The reset output remains asserted for reset timeout period after VCC and RESET IN rise above the reset threshold and manual reset input is deasserted. The reset timeout is externally set by capacitor to provide more flexibility. This device has fixed threshold of 2.925V and active-low, push-pull reset output.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Manual reset input
- Low quiescent current of 1.7μA at VCC ≤ 2V
- Reset valid to VCC = 1V
- Power supply transient immunity
- Reset timeout period of 4.375ms (CSRT = 1500pF)
Applications
System Monitoring, Automotive, Medical, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 2.925V |
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low, Push-Pull |
| No. of Pins | 5Pins |
| Delay Time | 4.375ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.925V |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
