Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6398ATT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1728RL
Cut Tape94AC1728
Your Part Number
1,612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.640 | $9.64 |
| Total Price | $9.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 25+ | $6.670 |
| 50+ | $5.810 |
| 100+ | $4.950 |
| 250+ | $4.880 |
| 500+ | $4.800 |
| 1000+ | $4.730 |
| 2500+ | $4.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6398ATT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1728RL
Cut Tape94AC1728
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage72V
Current Limit300mA
On State Resistance-
IC Case / PackageTDFN
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
72V
On State Resistance
-
No. of Pins
6Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
300mA
IC Case / Package
TDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TDFN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
