Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6397SATA+TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel94AC1727RL Cut Tape94AC1727 |
| Your Part Number | |
| Technical Datasheet |
609 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.630 | $8.63 |
| Total Price | $8.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 25+ | $6.210 |
| 50+ | $5.950 |
| 100+ | $5.680 |
| 250+ | $5.550 |
| 500+ | $5.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6397SATA+TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel94AC1727RL Cut Tape94AC1727 |
| Technical Datasheet | |
| Power Load Switch Type | - |
| No. of Channels | 1Channels |
| Input Voltage | 72V |
| Current Limit | 300mA |
| On State Resistance | - |
| IC Case / Package | TDFN |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | TDFN |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Load Switch Type | - |
|---|---|
| Input Voltage | 72V |
| On State Resistance | - |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 300mA |
| IC Case / Package | TDFN |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | TDFN |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
