MAX6355LSUT+T
MPU Supervisor, 3 Monitors, 1.2V-5.5V supply, Active-Low, Open-Drain, 4.63V threshold, SOT-23-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6355LSUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5398RL Cut Tape73Y5398 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.020 | $10.02 |
| Total Price | $10.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 25+ | $7.260 |
| 50+ | $6.960 |
| 100+ | $6.650 |
| 250+ | $6.550 |
| 500+ | $6.420 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6355LSUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5398RL Cut Tape73Y5398 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 4.63V, 2.93V |
| No. of Monitored Voltages | 3Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Delay Time | 180ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 4.63V |
Product Overview
The MAX6355LSUT+T is a triple voltage microprocessor (μP) supervisory circuit in 6 pin SOT-23 package. This μP supervisory circuit maintains system integrity by alerting the μP to fault conditions. The microprocessor (μP) supervisor with multiple reset voltages significantly improves system reliability and accuracy compared to separate IC's or discrete components. If any input supply voltage drops below its associated preset threshold all reset output is asserted. The output reset state is guaranteed to remain viable while either VCC1 or VCC2 is above +1V.It offer an additional voltage monitor input to monitor a third voltage. This device is used in computers, controllers, intelligent instruments and multivoltage systems.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Precision monitoring of multiple +1.8V, +2.5V, +3.0V, +3.3V and +5V power supply voltages
- Precision factory set power supply reset thresholds
- Supply current is 20µA
- Manual reset input
- Active-low open drain reset output
- Minimum power-on-reset pulse width is 100ms, power-supply transient immunity
- Debounced TTL/CMOS compatible, fully guaranteed over temperature
- Low cost
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 4.63V, 2.93V |
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 6Pins |
| Delay Time | 180ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 3Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.63V |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
