Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX633AESA+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 10+ | $10.380 |
| 25+ | $9.680 |
| 50+ | $9.300 |
| 100+ | $8.920 |
| 250+ | $8.630 |
| 500+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX633AESA+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5385
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2V
Input Voltage Max16.5V
Max Output Current50mA
Output Current50mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min13.5V
Output Voltage Max16.5V
Switching Frequency Typ50kHz
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency50kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
16.5V
Output Current
50mA
No. of Pins
8Pins
Output Voltage - Nom
15V
Output Voltage Min
13.5V
Switching Frequency Typ
50kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
NSOIC
Switching Frequency
50kHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Max Output Current
50mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Nom
15V
Output Voltage Max
16.5V
Efficiency
80%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
