
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 10+ | $6.490 |
| 25+ | $6.110 |
| 50+ | $5.740 |
| 100+ | $5.500 |
| 250+ | $5.250 |
| 500+ | $5.100 |
Product Information
Product Overview
The MAX633ACPA+ is a fixed/adjustable Output, step-up switching regulators in 8 pin DIP package. This device preset output is 15V, step-up DC to DC converter for use in low power, high efficiency switching regulator applications. It has an on-chip low battery detection circuitry and a charge pump output for generating a negative voltage in dual supply applications. This device can be set to other output voltages by adding an external voltage divider.
- Adjustable output with 2 resistors
- 80% typical efficiency
- Charge pump for negative output
- Switching frequency of 50kHz (typ)
- Operating current of 135μA
- Operating temperature range from -0°C to 70°C
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
2V
50mA
DIP
Through Hole
15V
16.5V
80%
70°C
-
No SVHC (04-Feb-2026)
-
Fixed
Boost (Step Up)
16.5V
50mA
8Pins
15V
13.5V
50kHz
0°C
-
MSL 1 - Unlimited
DIP
50kHz
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
