Print Page
MAX6339CUT+T
MPU Supervisor, 4 Monitors, 1V-5.5V supply, Active-Low, Open-Drain, 4.63V threshold, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6339CUT+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y5381RL Cut Tape73Y5381 |
| Your Part Number | |
| Technical Datasheet |
342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.170 | $9.17 |
| Total Price | $9.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 25+ | $6.620 |
| 50+ | $6.340 |
| 100+ | $6.050 |
| 250+ | $5.940 |
| 500+ | $5.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6339CUT+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y5381RL Cut Tape73Y5381 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | 1.2V |
| Reset Threshold Voltage – Max | 1.26V |
| Reset Threshold Voltage - Nom | 4.38V, 2.93V, 1.58V, Adj |
| No. of Monitored Voltages | 4Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 4.63V |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | 1.2V |
|---|---|
| Reset Threshold Voltage - Nom | 4.38V, 2.93V, 1.58V, Adj |
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 6Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
| Reset Threshold Voltage – Max | 1.26V |
|---|---|
| No. of Monitored Voltages | 4Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.63V |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
