MAX6337US16D3+T
MPU Supervisor, 1.2V-5.5V supply, Active-Low, Open-Drain, 100 ms delay/1.6V threshold, SOT-143-4

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6337US16D3+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5371RL Cut Tape73Y5371 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.080 | $6.08 |
| Total Price | $6.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 25+ | $4.300 |
| 50+ | $4.110 |
| 100+ | $3.910 |
| 250+ | $3.760 |
| 500+ | $3.680 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6337US16D3+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5371RL Cut Tape73Y5371 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 1.6V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-143 |
| No. of Pins | 4Pins |
| IC Mounting | Surface Mount |
| Delay Time | 100ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-143 |
| Threshold Voltage | 1.6V |
Product Overview
The MAX6337US16D3+T is an ultra low voltage, low power microprocessor (µP) reset circuit with manual reset in 4 pin SOT-143 package. This µP supervisory circuit monitor the power supplies in 1.8V to 3.3V µP and digital systems. It increases circuit reliability and reduce cost by eliminating external components and adjustments. It also features a debounced manual-reset input. This device perform a single function, it assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for a preset timeout period after VCC has risen above the reset threshold or after manual reset is deasserted. The reset comparator in this IC is designed to ignore fast transients on VCC. It is used in critical µP/µC power monitoring, controllers and intelligent instruments.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- Active- low, open-drain reset output, threshold voltage is 1.6V
- RESET/RESET (complementary) Valid to VCC = 0.1V
- Supply current of 3.3µA at VCC = 2.5V and 3µA at VCC = 1.8V
- Debounced manual reset
- Fully specified over temperature
- Power supply transient immunity
- Low cost, no external components
- Pin compatible with MAX811/MAX812 & MAX6314/MAX6315
Applications
System Monitoring, Consumer Electronics, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 1.6V |
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 4Pins |
| Delay Time | 100ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-143 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-143 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 1.6V |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
