MAX6326UR31+T
MPU Supervisor, 1.2V-5.5V supply, Active-Low, Push-Pull, 185 ms delay/3.08V threshold, SOT-23-3

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6326UR31+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5353RL Cut Tape73Y5353 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.920 | $6.92 |
| Total Price | $6.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 25+ | $4.930 |
| 50+ | $4.710 |
| 100+ | $4.490 |
| 250+ | $4.350 |
| 500+ | $4.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6326UR31+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5353RL Cut Tape73Y5353 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 3.08V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Push-Pull |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Delay Time | 185ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 3.08V |
Product Overview
The MAX6326UR31+T is an ultra low power microprocessor (μP) reset circuit in 3 pin SOT-23 package. This supervisory circuit monitors power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V and 5V powered circuits. The circuit performs single function that is it asserts a reset signal whenever the VCC supply voltage declines below a preset threshold keeping it asserted for at least 100ms after VCC has risen above the reset threshold. It is used in computers, intelligent instruments, critical µP and µC, controllers and battery powered equipment.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 1µA(max)
- Reset threshold voltage is 3.08V
- No external components are required
- Active-low, push-pull reset output
- Power supply transient immunity
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 3.08V |
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low, Push-Pull |
| No. of Pins | 3Pins |
| Delay Time | 185ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 3.08V |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
