Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6279ELA12+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AC7170
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 10+ | $8.470 |
| 25+ | $7.870 |
| 50+ | $7.540 |
| 100+ | $7.210 |
| 250+ | $6.990 |
| 500+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6279ELA12+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AC7170
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min1.22377V
Reference Voltage Max1.22623V
Initial Accuracy-
Temperature Coefficient-
IC Case / PackageLCC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage1.2V
Voltage Reference Case StyleLCC
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.22377V
Initial Accuracy
-
IC Case / Package
LCC
IC Mounting
Surface Mount
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
1.2V
Product Range
-
Reference Voltage Max
1.22623V
Temperature Coefficient
-
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
LCC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
